10038393 | Fischer Elektronik
Fin heat sink, (L x W x H) 100 x 100 x 58 mm, 0.82 to 0.24 K/W, 10038393
Unit Price (€ / pc.)
69.9244 € *
Available: 9 pcs.
Leadtime: 1 Week **
Heatsink for Peltier elements, type Fischer KTE 1.
Made of plain-colored aluminum, degreased.
Technical specifications
Version | Lamellenkühlkörper | |
Width | 100 mm | |
Suitable for | Thermoelektrische Elemente | |
Height | 58 mm | |
Length | 100 mm | |
Material | Aluminium | |
Max. heat resistance | 0.82 K/W | |
Min. heat resistance | 0.24 K/W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |