10046079 | Fischer Elektronik

LED heatsink, (L x W x H) 150 x 53.9 x 34.4 mm, 9 to 2.7 K/W, black anodized, 10046079

Order No.: 65B760
EAN: 4099889472479
MPN:
10046079
SK LED 2 150 SA
Series: SK LED
10046079 Fischer Elektronik Heat Sinks Image 1
10046079 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1515 €

Heatsink for LEDs, type Fischer SK LED 2.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Breite 53.9 mm
Geeignet für LED
Höhe 34.4 mm
Länge 150 mm
Material Aluminium
max.Wärmewiderstand 9 K/W
min. Wärmewiderstand 2.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes