10046092 | Fischer Elektronik

LED heatsink, (L x W x H) 100 x 57.2 x 40 mm, 7 to 2.3 K/W, black anodized, 10046092

Order No.: 65B764
EAN: 4099889472493
MPN:
10046092
SK LED 3 100 SA
Series: SK LED
10046092 Fischer Elektronik Heat Sinks Image 1
10046092 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1876 €

Heatsink for LEDs, type Fischer SK LED 3.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Breite 57.2 mm
Geeignet für LED
Höhe 40 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 7 K/W
min. Wärmewiderstand 2.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes