10066619 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 14 x 15 mm, 20 K/W, black anodized, 10066619

Order No.: 65B355
EAN: 4099889471519
MPN:
10066619
UK 14 SA M3
Series: UK
10066619 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 372 pcs.
Leadtime: 6 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
100 pcs.
0.7140 €
1000 pcs.
0.6188 €
2500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink with perforation for TO 220, type Fischer UK 14.

Made of black anodized aluminum.

Technical specifications
Ausführung Strangkühlkörper
Breite 14 mm
Geeignet für TO220
Höhe 15 mm
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 20 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes