10067439 | Fischer Elektronik

Cooling angle, (L x W x H) 1000 x 40 x 30 mm, black anodized, 10067439

Order No.: 70B642
EAN: 4099889475234
MPN:
10067439
WP 4030 1000 SA
Series: WP
10067439 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4997 €

Heatsink bracket, type Fischer WP 4030.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Kühlwinkel
Breite 40 mm
Höhe 30 mm
Länge 1000 mm
Material Aluminium
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes