10079738 | Fischer Elektronik

LED heatsink, (L x Ø) 20 x 120 mm, 2.25 to 0.58 K/W, black anodized, 10079738

Order No.: 65B786
EAN: 4099889472578
MPN:
10079738
SK 615 20 SA
Series: SK
10079738 Fischer Elektronik Heat Sinks Image 1
10079738 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4002 €

Heatsink for LEDs, type Fischer SK 615.

Black anodized.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 120 mm
Geeignet für LED
Länge 20 mm
Material Aluminium
max.Wärmewiderstand 2.25 K/W
min. Wärmewiderstand 0.58 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes