10093088 | Fischer Elektronik

Extruded heatsink, (L x W x H) 70 x 66 x 40 mm, 2.9 to 1 K/W, black anodized, 10093088

Order No.: 70B6910
EAN: 4099889475654
MPN:
10093088
SK 100 70 SA
Series: SK
10093088 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.1987 €
50 pcs.
8.3657 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink for Crouzet solid-state relays, type Fischer SK 100.

Non-perforated, made of black anodized aluminum. Suitable for relay series GN, GND, GA 5 and Dual

SK 100,

Heat dissipation: 2.0 K/W,

Length: 70 mm.

Technical specifications
Version Strangkühlkörper
Width 66 mm
Height 40 mm
Length 70 mm
Material Aluminium
Max. heat resistance 2.9 K/W
Min. heat resistance 1 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes