10102591 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 10.3 x 20 mm, 39 to 31 K/W, black anodized, 10102591

Order No.: 70B6562
EAN: 4099889475296
MPN:
10102591
SK 512 37,5 SA
Series: SK
Fischer Elektronik
10102591 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
2500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 512.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Ausführung Strangkühlkörper
Breite 10.3 mm
Höhe 20 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 39 K/W
min. Wärmewiderstand 31 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes