10105863 | Fischer Elektronik

Extruded heatsink, (L x W x H) 200 x 400 x 40 mm, 0.58 to 0.31 K/W, black anodized, 10105863

Order No.: 73B114
EAN: 4099889476644
MPN:
10105863
SK 93 200 SA
Series: SK
10105863 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
136.3145 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
136.31 € *
Price list
Quantity
Price per unit*
1 pcs.
136.3145 €
5 pcs.
128.1511 €
15 pcs.
123.2245 €
50 pcs.
117.7743 €
150 pcs.
112.8715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 93.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 400 mm
Höhe 40 mm
Länge 200 mm
Material Aluminium
max.Wärmewiderstand 0.58 K/W
min. Wärmewiderstand 0.31 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes