10149982 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 30 x 13 x 16 mm, 22.4 K/W, solderable surface, 10149982

Order No.: 59F9511
MPN:
10149982
FK 264 MI 220 V TO 220
Series: FK
10149982 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Attachable heatsink, 10149982, Fischer Elektronik

Attachable heatsink for TO 220 and similar designs. Integrated clamp geometry for secure fixing of the component.

Technical specifications
Version Aufsteckkühlkörper
Width 13 mm
Suitable for TO220
Height 16 mm
Length 30 mm
Material Kupfer
Max. heat resistance 22.4 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No