10151013 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 25 x 13 x 9 mm, 22 K/W, solderable surface, 10151013

Order No.: 70B325
EAN: 4099889474480
MPN:
10151013
FK 265 MI 220 V
Series: FK
10151013 Fischer Elektronik Heat Sinks Image 1
10151013 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat sink, FK 265 MI 220 V, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 220 and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 25 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Filter Property Value
Max. heat resistance 22 K/W
Length 25 mm
Width 13 mm
Height 9 mm
Material copper
Version clip-on heatsink
Surface type solderable surface
Suitable for TO220, TO248, TO247, TO218, SIP Multiwatt
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes