10151054 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 21 x 23 x 16 mm, 21.2 K/W, corrosion protected, 10151054
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7493 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachable heatsink, 10151054, Fischer Elektronik
Attachable heatsink for TO 220 and similar designs. Integrated clamp geometry for secure fixing of the component.
Technical specifications
Version | Aufsteckkühlkörper | |
Width | 23 mm | |
Suitable for | TO220 | |
Height | 16 mm | |
Length | 21 mm | |
Material | Kupfer | |
Max. heat resistance | 21.2 K/W | |
Surface type | korrosionsgeschützt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |