10151906 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 36 x 23 x 9 mm, 18.3 K/W, solderable surface, 10151906

Order No.: 70B370
EAN: 4099889474930
MPN:
10151906
FK 279 MI 247 O
Series: FK
10151906 Fischer Elektronik Heat Sinks Image 1
10151906 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8326 €

Heat sink, FK 279 MI 247 O, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 218, TO 247, TO 248, SIP-Multiwatt and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 40 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Ausführung Aufsteckkühlkörper
Breite 23 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 9 mm
Länge 36 mm
Material Kupfer
max.Wärmewiderstand 18.3 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes