10151958 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 36 x 23 x 15 mm, 17.9 K/W, solderable surface, 10151958

Order No.: 70B380
EAN: 4099889475036
MPN:
10151958
FK 282 MI 247 H
Series: FK
10151958 Fischer Elektronik Heat Sinks Image 1
10151958 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4157 €
25 pcs.
2.2491 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat sink, FK 282 MI 247 H, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 218, TO 247, TO 248, SIP-Multiwatt and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 40 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Filter Property Value
Max. heat resistance 17.9 K/W
Length 36 mm
Width 23 mm
Height 15 mm
Material copper
Version clip-on heatsink
Surface type solderable surface
Suitable for TO220, TO248, TO247, TO218, SIP Multiwatt
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes