10155516 | Fischer Elektronik

Heatsink, (L x W x H) 19.38 x 25.4 x 11.43 mm, 11 K/W, solderable surface, 10155516

Order No.: 59F9503
MPN:
10155516
FK 256 TR DPAK (TO-252)
Series: FK
Fischer Elektronik
10155516 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.3185 €
50 pcs.
6.6640 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper heatsink, 10155516, Fischer Elektronik

Copper heatsinks for D PAK with direct PCB mounting thru solderable surface.

Technical specifications
Ausführung Kühlkörper
Breite 25.4 mm
Geeignet für DPAK, TO252
Höhe 11.43 mm
Länge 19.38 mm
Material Kupfer
max.Wärmewiderstand 11 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland CN
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No