10160593 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 46 x 46 x 25.4 mm, 5.4 K/W, black anodized, 10160593

Order No.: 59F9497
MPN:
10160593
FK 254 1 SA
Series: FK
Fischer Elektronik
10160593 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.5930 €
50 pcs.
5.0932 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10160593, Fischer Elektronik

Finger shaped heatsinks for power semiconductors.

Technical specifications
Ausführung Fingerkühlkörper
Breite 46 mm
Geeignet für TO3
Höhe 25.4 mm
Länge 46 mm
Material Aluminium
max.Wärmewiderstand 5.4 K/W
Oberflächenart schwarz eloxiert
Logistics
Ursprungsland CN
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No