10160595 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 46 x 46 x 31.8 mm, 4.4 K/W, black anodized, 10160595
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9143 €
50 pcs.
5.3788 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10160595, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 46 mm | |
Geeignet für | TO3 | |
Höhe | 31.8 mm | |
Länge | 46 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 4.4 K/W | |
Oberflächenart | schwarz eloxiert |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85429000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |