10160596 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 46 x 46 x 31.8 mm, 4.4 K/W, black anodized, 10160596
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3070 €
50 pcs.
5.7358 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10160596, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 46 mm | |
Geeignet für | TO3 | |
Höhe | 31.8 mm | |
Länge | 46 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 4.4 K/W | |
Oberflächenart | schwarz eloxiert |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85429000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |