10160801 | Fischer Elektronik
Heatsink, (L x W x H) 15 x 25.9 x 9.5 mm, 15 K/W, solderable surface, 10160801
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper heatsink, 10160801, Fischer Elektronik
Copper heatsinks for D PAK with direct PCB mounting thru solderable surface.
Technical specifications
Version | Kühlkörper | |
Width | 25.9 mm | |
Suitable for | DPAK, TO252 | |
Height | 9.5 mm | |
Length | 15 mm | |
Material | Kupfer | |
Max. heat resistance | 15 K/W | |
Surface type | lötfähige Oberfläche |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |