10007473 | Fischer Elektronik
0.4 mm socket, solder connection, silver, 10007473
Unit Price (€ / pc.)
0.7140 € *
Available: 413 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.4 mm, bright, type Fischer SB 1.
For 0.4 mm plug pins; Material: brass 2.0 µm Ni, 0.25 µm Au, with BeCu spring.
Type: SB 1, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 2 A | |
Touch safe | No | |
diameter | 0.4 mm | |
Colour | silber | |
contact surface | vergoldet | |
Length | 3.56 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |