10007478 | Fischer Elektronik
4 mm socket, solder connection, black, 10007478
Unit Price (€ / pc.)
1.1186 € *
Available: 273 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, insulated, type Fischer SB 9.
For 1.0 mm plug pins, slotted contact made of brass with 2.0 µm nickel primer and 0.25 µm gold plating, black plastic insulation.
Type: SB 9, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 3 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 11.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |