10007480 | Fischer Elektronik
2.3 mm socket, solder connection, mounting Ø 3.1 mm, silver, 10007480
Unit Price (€ / pc.)
1.9040 € *
Available: 718 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, bright, type Fischer SB 12.
For 1.0 mm pin contacts; Material: brass, with 2.0 µm nickel primer and 0.25 µm gold layer. Beryllium copper spring.
Type: SB 12, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 4 A | |
Touch safe | No | |
diameter | 2.3 mm | |
Installation diameter | 3.1 mm | |
Colour | silber | |
contact surface | vergoldet | |
Length | 6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |