10045745 | Fischer Elektronik

2 mm socket, solder connection, black, 10045745

Order No.: 22F360
EAN: 4099889670059
MPN:
10045745
SB 15 5
Series: SB
10045745 Fischer Elektronik Laboratory Connectors Image 1
10045745 Fischer Elektronik Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 23 pcs.
Leadtime: 3 Weeks **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.2717 €
100 pcs.
4.6172 €
250 pcs.
4.4387 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder receptacles, 2.0 mm, straight solder pins, type Fischer SB 15-5.

For 2.0 mm Plug pins. Single-row with 5 poles; Grid: 5.08 mm. Splittable. Contacts: gold-plated brass on nickel substrate.

Type: SB 15–5, 5–pole

Technical specifications
Connection Lötanschluss
Version Buchse
Touch safe No
diameter 2 mm
Colour schwarz
contact surface vergoldet
Length 18.2 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei