10144367 | Fischer Elektronik

Spacer for LEDs, 10144367

Order No.: 32G2738
EAN: 4099879021755
MPN:
10144367
MAH 71
Series: MAH
10144367 Fischer Elektronik LED Spacer Image 1
10144367 Fischer Elektronik LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 2,478 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.2987 €
250 pcs.
0.2487 €
1000 pcs.
0.2142 €
2500 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacers, type Fischer MAH.

Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.

Technical attributes (type, dimensions, LED diameter): MAH 71, A 7.1, B 4.7 mm, LED-D 5.0 mm

Technical specifications
Colour schwarz
Suitable for LED 3 mm/5 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes