10005922 | Fischer Elektronik

Aluminium oxide wafer for semiconductors, AOS18

Order No.: 61B608
EAN: 4099879024534
MPN:
10005922
AOS 18
Series: AOS
10005922 Fischer Elektronik Mounting pads
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum oxide wafers for semiconductors, type Fischer AOS.

Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.

Design 2, type AOS.

Type: AOS 18, D 8.0 mm, thickness 1.5 mm

Technical specifications
Ausführung Aluminiumoxid-Scheibe
Dicke 1.5 mm
Durchmesser 8 mm
Durchschlagfestigkeit 10000 V/mm
Geeignet für TO-18
Material Al2O3-Keramik
Logistics
Ursprungsland CH
Zolltarifnummer 85462000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes