10005925 | Fischer Elektronik

Aluminium oxide wafer for semiconductors, 10005925

Order No.: 61B610
EAN: 4099879024541
MPN:
10005925
AOS 93
Series: AOS
10005925 Fischer Elektronik Mounting pads
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 475 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum oxide wafers for semiconductors, type Fischer AOS.

Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.

Design 2, type AOS.

Type: AOS 93, D 9.5 mm, thickness 2.3 mm

Technical specifications
Ausführung Aluminiumoxid-Scheibe
Durchmesser 9.5 mm
Durchschlagfestigkeit 10000 V/mm
Geeignet für TO-93
Material Al2O3-Keramik
Logistics
Ursprungsland CH
Zolltarifnummer 85462000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes