10005927 | Fischer Elektronik
Aluminium oxide wafer for semiconductors, 10005927
Unit Price (€ / pc.)
1.9873 € *
Available: 923 pcs.
Next delivery: 300 pcs. on 2025-06-03
Leadtime: 14 Weeks **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9873 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
1000 pcs.
1.3209 €
2500 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum oxide wafers for semiconductors, type Fischer AOS.
Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.
Design 3, type AOS.
Type: AOS 218/247, 25.0 x 21.0 mm, thickness 3.0 mm
Technical specifications
Version | Aluminiumoxid-Scheibe | |
Width | 21 mm | |
Thickness | 3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-218 | |
Length | 25 mm | |
Material | Al2O3-Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |