10005932 | Fischer Elektronik

Aluminium oxide wafer for semiconductors, 10005932

Order No.: 61B614
EAN: 4099879024565
MPN:
10005932
AOS 220 SL
Series: AOS
10005932 Fischer Elektronik Mounting pads
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 5,826 pcs.
Leadtime: On Request **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1777 €
50 pcs.
1.9040 €
250 pcs.
1.6422 €
1000 pcs.
1.4399 €
2500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum oxide wafers for semiconductors, type Fischer AOS.

Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.

Design 2, type AOS.

Type: AOS 220 SL, 18.0 x 14.0 mm, thickness 4.5 mm

Technical specifications
Ausführung Aluminiumoxid-Scheibe
Breite 14 mm
Dicke 4.5 mm
Durchschlagfestigkeit 10000 V/mm
Geeignet für TO-220
Länge 18 mm
Material Al2O3-Keramik
Logistics
Ursprungsland CH
Zolltarifnummer 85462000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes