10005937 | Fischer Elektronik
Aluminium oxide wafer for semiconductors, 10005937
Unit Price (€ / pc.)
1.7136 € *
Available: 1,121 pcs.
Leadtime: 13 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7136 €
50 pcs.
1.5113 €
250 pcs.
1.3209 €
1000 pcs.
1.1424 €
2500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum oxide wafers for semiconductors, type Fischer AOS.
Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.
Type: AOS 3 P-SL, 20.5 x 17.5 mm, thickness 1.5 mm
Technical specifications
Version | Aluminiumoxid-Scheibe | |
Width | 17.5 mm | |
Thickness | 1.5 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-3 | |
Length | 20.5 mm | |
Material | Al2O3-Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |