10007122 | Fischer Elektronik
Kapton insulating wafer for semiconductors, 61B5872
Unit Price (€ / pc.)
1.1662 € *
Available: 1,692 pcs.
Next delivery: 850 pcs. on 2025-06-17
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kapton insulating wafers, type Fischer KAP.
Flexible version, coated on both sides with silicon-free thermal transfer layer; Material: polyamide (Kapton). Material thickness: 0.077 mm (base material: 0.05 mm). Thermal conductivity: 0.45 W/mK. Thermal resistance: 0.15 K/W. Elongation: 30 %. Dielectric strength: 7.8 kV. Operating temperatures: –40 to +150 °C. Inflammability class: UL 94 V-0.
For TO 218/220/247/248, type KAP.
Technical attributes (type, for package, version): KAP 218, TO 218/247/248, perforated
Technical specifications
Ausführung | Kapton-Isolierscheibe | |
Breite | 21 mm | |
Dicke | 0.07 mm | |
Durchschlagfestigkeit | 7800 V/mm | |
Geeignet für | TO-218 | |
Länge | 24 mm | |
Material | PA | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85469010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |