10007125 | Fischer Elektronik
Kapton insulating wafer for semiconductors, 10007125
Unit Price (€ / pc.)
1.0353 € *
Available: 3,240 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9877 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Kapton insulating wafers, type Fischer KAP.
Flexible version, coated on both sides with silicon-free thermal transfer layer; Material: polyamide (Kapton). Material thickness: 0.077 mm (base material: 0.05 mm). Thermal conductivity: 0.45 W/mK. Thermal resistance: 0.15 K/W. Elongation: 30 %. Dielectric strength: 7.8 kV. Operating temperatures: –40 to +150 °C. Inflammability class: UL 94 V-0.
For TO 218/220/247/248, type KAP.
Technical attributes (type, for package, version): KAP 220 K, TO 220, perforated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | kapton insulating wafer | |
| Suitable for | TO-220 | |
| Material | PA | |
| Dielectric strength | 7800 V/mm | |
| Thickness | 0.07 mm | |
| Length | 18 mm | |
| Width | 13 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85469010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |