10007700 | Fischer Elektronik
Silicon wafer for semiconductors, 10007700
Unit Price (€ / pc.)
0.7497 € *
Available: 514 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6069 €
250 pcs.
0.5117 €
1000 pcs.
0.4284 €
2500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon wafers and sections for semiconductors, type Fischer WS.
Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.
Technical attributes (type, for package size, dimensions): WS-3, TO 3, 42 x 29 mm, oval
Technical specifications
Version | Silikon-Scheibe | |
Width | 29 mm | |
Thickness | 0.3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-3 | |
Length | 42 mm | |
Material | Silikon | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |