10005962 | Fischer Elektronik

Socket header, 26 pole, pitch 1.27 mm, straight, black, 10005962

Order No.: 58F520
EAN: 4099891003272
MPN:
10005962
BLR 1 25 Z
Series: BLR
10005962 Fischer Elektronik PCB Connection Systems Image 1
10005962 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 104 pcs.
Leadtime: 16 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row and dual-row precision socket headers, type Fischer BLR 1../BLR 2.

Grid: 1.27 mm. For pin headers with round pins from 0.35 mm to 0.45 mm. With turned precision contacts. Finish: tinned. Closed version, prevents rising of flux agents. Operating temperatures: –40 to +105 °C.

Type: BLR 125, single-row 25 contacts

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 26-polig
Grid 1.27 mm
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes