10007459 | Fischer Elektronik

Socket header, 34 pole, pitch 2.54 mm, straight, gray, 10007459

Order No.: 56F806
EAN: 4099891002145
MPN:
10007459
PV 34 G
Series: PV
10007459 Fischer Elektronik PCB Connection Systems Image 1
10007459 Fischer Elektronik PCB Connection Systems Image 2
10007459 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1888 €

Female connectors for ribbon cables, type Fischer PV.

For insertion on pin headers (e.g. type 511.030, TE ConnectivityAMP Modu II etc.), with automatic insulation displacement terminals for wires from AWG 28 to 30 and max. insulation diameter of 1.1 mm; Contact finish: gold-plated on nickel primer. Insulator: polycarbonate. Color: gray, RAL 7032. Operating temperatures: –55 to +125 °C. Rated current: 2.0 A. Rated voltage: 250 Volt.

Technical attributes (type, number of poles, dimensions): PV 34, 34-pole, A 47.80/B 40.64 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes