10007460 | Fischer Elektronik
Socket header, 40 pole, pitch 2.54 mm, straight, gray, 10007460
Unit Price (€ / pc.)
6.5688 € *
Available: 199 pcs.
Leadtime: On Request **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0452 €
50 pcs.
5.4978 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connectors for ribbon cables, type Fischer PV.
For insertion on pin headers (e.g. type 511.030, TE ConnectivityAMP Modu II etc.), with automatic insulation displacement terminals for wires from AWG 28 to 30 and max. insulation diameter of 1.1 mm; Contact finish: gold-plated on nickel primer. Insulator: polycarbonate. Color: gray, RAL 7032. Operating temperatures: –55 to +125 °C. Rated current: 2.0 A. Rated voltage: 250 Volt.
Technical attributes (type, number of poles, dimensions): PV 40, 40-pole, A 55.40/B 48.26 mm
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |