10007580 | Fischer Elektronik
Pin header, 50 pole, pitch 1.27 mm, straight, black, 10007580
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: On Request **
Single-row and dual-row precision pin headers, type Fischer SLR 1../SLR 2.
With 1.27 mm grid and 0.43 mm round pins; Contact finish: gold-plated.
Angled, type SLR 3../SLR 4.
Type: SLR 450, dual–row, 2 x 25 contacts
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |