10025453 | Fischer Elektronik
Socket header, 20 pole, pitch 2.54 mm, straight, 10025453
Order No.: 68F0058
MPN:
10025453
BL 1 20 G
This item is no longer available.
As an alternative, we recommend the following item:

Socket header, 20 pole, pitch 2.54 mm, straight, black, 10025453
Order No.: 59F9178
Manufacturer: Fischer Elektronik
per pc. 2.4276 € *
Female socket, 10025453, Fischer Elektronik
Female socket stamped contact spring (fork contact), for 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |