10025481 | Fischer Elektronik
Socket header, 34 pole, pitch 2.54 mm, straight, 10025481
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9151 €
50 pcs.
3.5224 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10025481, Fischer Elektronik
Female socket stamped contact spring (fork contact), for 0.635 mm.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |