10025482 | Fischer Elektronik

Socket header, 34 pole, pitch 2.54 mm, straight, 10025482

Order No.: 68F0120
MPN:
10025482
BL 1 34 Z
Series: BL 1
Fischer Elektronik
10025482 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.7846 €
50 pcs.
2.5109 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10025482, Fischer Elektronik

Female socket stamped contact spring (fork contact), for 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 34 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes