10025504 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, 10025504

Order No.: 68F0014
MPN:
10025504
BL 10 36
Series: BL 10
10025504 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
10.3173 €
10 pcs.
9.6509 €
25 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10025504, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø, with aligned contact pin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No