10025889 | Fischer Elektronik

Socket header, 9 pole, pitch 2.54 mm, angled, 10025889

Order No.: 68F0227
MPN:
10025889
BL 15 SMD 043 9
Series: BL 15 SMD 043
Fischer Elektronik
10025889 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5466 €
50 pcs.
2.2967 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10025889, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation angled
Pin number 9 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead