10026058 | Fischer Elektronik
Socket header, 34 pole, pitch 2.54 mm, angled, 10026058
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.7350 €
50 pcs.
7.0448 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10026058, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 34 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |