10026235 | Fischer Elektronik

Socket header, 20 pole, pitch 2.54 mm, straight, 10026235

Order No.: 68F0696
MPN:
10026235
BL 18 219 20
Series: BL 18 219
10026235 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
5 pcs.
11.7453 €
10 pcs.
10.9956 €
25 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026235, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No