10026261 | Fischer Elektronik
Socket header, 18 pole, pitch 2.54 mm, straight, 10026261
Unit Price (€ / pc.)
10.6743 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
5 pcs.
10.1269 €
10 pcs.
9.4724 €
25 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, 10026261, Fischer Elektronik
Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |