10026266 | Fischer Elektronik
Socket header, 28 pole, pitch 2.54 mm, straight, 10026266
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.0535 €
50 pcs.
13.6969 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10026266, Fischer Elektronik
Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 28-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |