10026267 | Fischer Elektronik

Socket header, 30 pole, pitch 2.54 mm, straight, 10026267

Order No.: 68F0733
MPN:
10026267
BL 19 141 30
Series: BL 19 141
10026267 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
5 pcs.
16.8623 €
10 pcs.
15.7675 €
25 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026267, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No