10026323 | Fischer Elektronik

Socket header, 70 pole, pitch 2.54 mm, straight, 10026323

Order No.: 68F0791
MPN:
10026323
BL 19 219 70
Series: BL 19 219
10026323 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
41.0788 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
2 pcs.
38.4251 €
5 pcs.
36.0927 €
10 pcs.
33.5580 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026323, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 70 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes