10026606 | Fischer Elektronik
Socket header, 40 pole, pitch 2.54 mm, angled, 10026606
Order No.: 68F1022
MPN:
10026606
BL 4 40 G
As an alternative, we recommend the following item:

Socket header, 40 pole, pitch 2.54 mm, angled, black, 10026606
Order No.: 59F9241
Manufacturer: Fischer Elektronik
per pc. 7.1162 € *
*incl. VAT plus shipping costs
Female socket, 10026606, Fischer Elektronik
Female socket stamped contact spring (fork contact), for 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |