10026619 | Fischer Elektronik

Socket header, 52 pole, pitch 2.54 mm, angled, 10026619

Order No.: 68F1037
MPN:
10026619
BL 4 52 Z
Series: BL 4
10026619 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6644 €
25 pcs.
5.2836 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026619, Fischer Elektronik

Female socket stamped contact spring (fork contact), for 0.635 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes