10026624 | Fischer Elektronik

Socket header, 58 pole, pitch 2.54 mm, angled, 10026624

Order No.: 68F1042
MPN:
10026624
BL 4 58 G
Series: BL 4
Fischer Elektronik
10026624 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.4482 €
50 pcs.
9.5081 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10026624, Fischer Elektronik

Female socket stamped contact spring (fork contact), for 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 3 A
Orientation angled
Pin number 58 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes